Part Details for 7000120916 by 3M Interconnect
Overview of 7000120916 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000120916
|
Mouser Electronics | Other Tools Scotch-Brite EX2 Deburring Wheel, X2-WL, 8A Medium, 8 in x 1 in x 3 in,3 ea/Case | 0 |
|
$123.5800 / $145.6400 | Order Now |
DISTI #
MMM7000120916
|
Heilind Electronics | SCOTCH-BRITE EX2 DEBURRING WHE | Americas - 0 in Stock |
|
Buy Now |