Part Details for 7000120847 by 3M Interconnect
Overview of 7000120847 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000120847
|
Mouser Electronics | Other Tools Scotch-Brite Large Area Stripe Removal Disc 07517, 8 in x 5/8 in, 1ea/Case | 0 |
|
$117.1400 / $138.0500 | Order Now |
DISTI #
MMM7000120847
|
Heilind Electronics | SCOTCH-BRITE LARGE AREA STRIPE | Americas - 0 in Stock |
|
Buy Now |