Part Details for 7000120808 by 3M Interconnect
Overview of 7000120808 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000120808
|
Mouser Electronics | Other Tools Scotch-Brite Multi-Finishing Convolute Wheel, MU-WL, 2S Fine, 8 in x 1in x 3 in, 3 ea/Case | 0 |
|
$78.2800 / $95.6600 | Order Now |
DISTI #
MMM7000120808
|
Heilind Electronics | SCOTCH-BRITE MULTI-FINISHING C | Americas - 0 in Stock |
|
Buy Now |