Part Details for 7000120795 by 3M Interconnect
Overview of 7000120795 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000120795
|
Mouser Electronics | Other Tools Scotch-Brite Surface Conditioning Belt, SC-BS, A/O Medium, 1/2 in x 12in, 20 ea/Case | 0 |
|
$4.8700 / $5.0000 | Order Now |
|
Bisco Industries | 60 |
|
Buy Now | ||
DISTI #
MMM7000120795
|
Heilind Electronics | SCOTCH-BRITE SURFACE CONDITION | Americas - 0 in Stock |
|
Buy Now |