Part Details for 7000120768 by 3M
Overview of 7000120768 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.5000 / $162.5000 | Buy Now |
DISTI #
10076577
|
TestEquity LLC | 3M 7000120768 Scotch-Brite Surface Conditioning Film Backed Belt, SC-BF, A/O Medium, 4 in x 132 in | 0 |
|
$136.1500 | Buy Now |