Part Details for 7000120765 by 3M Interconnect
Overview of 7000120765 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000120765
|
Mouser Electronics | Other Tools Scotch-Brite Surface Conditioning Film Backed Belt, SC-BF, A/O Medium,3 in x 132 in, 5 ea/Case | 0 |
|
$105.7700 / $117.1000 | Order Now |
DISTI #
MMM7000120765
|
Heilind Electronics | SCOTCH-BRITE SURFACE CONDITION | Americas - 0 in Stock |
|
Buy Now |