Part Details for 7000118919 by 3M Interconnect
Overview of 7000118919 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7000118919-ND
|
DigiKey | DISC ALUMINUM OXIDE 36 2" Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1675 | Buy Now |
DISTI #
7000118919
|
Avnet Americas | PSA CLOTH DISC 348D, 36 X-WEIGHT, 2 IN X - Bulk (Alt: 7000118919) Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7000118919
|
Mouser Electronics | Flat Cables 3M PSA Cloth Disc 348D, 36 X-weight, 2 in x NH, Die 200P, 50/Bag, 200ea/Case | 0 |
|
$1.0300 / $1.8600 | Order Now |
DISTI #
MMM7000118919
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, 36 X-W | Americas - 0 in Stock |
|
Buy Now |