Part Details for 7000118916 by 3M Interconnect
Overview of 7000118916 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7000118916-ND
|
DigiKey | DISC ALUMINUM OXIDE P120 1" Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4843 | Buy Now |
DISTI #
517-7000118916
|
Mouser Electronics | Flat Cables 3M PSA Cloth Disc 348D, P120 X-weight, 1 in x NH, Die 100N, 50/Bag, 500ea/Case | 0 |
|
$0.4440 / $0.8600 | Order Now |
DISTI #
MMM7000118916
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4554 / $0.4934 | Buy Now |