Part Details for 7000090407 by 3M Interconnect
Overview of 7000090407 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000090407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090407
|
Avnet Americas | Conn Power SKT 4 POS 6.5mm IDT ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 7000090407) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000090407
|
Heilind Electronics | 37304-A124-0PE MB | Americas - 0 in Stock |
|
Buy Now |