Part Details for 7000090291 by 3M Interconnect
Overview of 7000090291 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000090291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090291
|
Avnet Americas | Conn Board to Board SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000090291) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5055 / $2.8518 | Buy Now |
DISTI #
9120-4500PL
|
TTI | Headers & Wire Housings 20P STRT PLRZD SKT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$2.9000 / $3.8700 | Buy Now |