Part Details for 7000090172 by 3M Interconnect
Overview of 7000090172 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000090172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090172
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: 7000090172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 67 |
|
$7.8995 / $8.3690 | Buy Now |
DISTI #
10236-0210EC
|
TTI | D-Sub Micro-D Connectors 36P RECEPT SHIELDED IDC WIREMNT PANELMNT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 148 In Stock |
|
$10.3100 / $15.6500 | Buy Now |