Part Details for 7000088383 by 3M Interconnect
Overview of 7000088383 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000088383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000088383
|
Mouser Electronics | Adhesive Tapes 3M Performance Masking Tape 2364, Tan, 18 mm x 55 m, 6.5 mil, 48Rolls/Case | 0 |
|
$8.1300 / $8.8300 | Order Now |
DISTI #
MMM7000088383
|
Heilind Electronics | 3M PERFORMANCE MASKING TAPE 23 2364 | Americas - 0 in Stock |
|
Buy Now |