Part Details for 7000058872 by 3M
Overview of 7000058872 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Splice Terminal 18-22AWG Brass Red 18.54mm Tin Box RoHS: Compliant |
740 In Stock |
|
$0.3609 / $0.5187 | Buy Now |
|
Master Electronics | Splice Terminal 18-22AWG Brass Red 18.54mm Tin Box RoHS: Compliant |
740 In Stock |
|
$0.3609 / $0.5187 | Buy Now |
DISTI #
10075188
|
TestEquity LLC | 3M 7000058872 Female QuickSlide Disconnect, T-Tap Nylon Insulated Self-Strip 951X, 22-18 AWG | 0 |
|
$0.4800 | Buy Now |