Part Details for 7000058374 by 3M Interconnect
Overview of 7000058374 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058374
|
Avnet Americas | Round Flat Cable 25Conductors 28AWG 91.44m 9.4mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058374) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$634.9952 / $717.7946 | Buy Now |
DISTI #
3659/25-300SF
|
TTI | Flat Cables ROUND&FLAT JACK/SHEILD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$659.9900 / $719.9200 | Buy Now |