Part Details for 7000058350 by 3M Interconnect
Overview of 7000058350 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058350
|
Avnet Americas | STP Cable 20Conductors 28AWG 91.44m 6.1mm Tinned Copper Beige 150V Roll - Bulk (Alt: 7000058350) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$563.8680 / $616.7306 | Buy Now |
DISTI #
3600B/20-300
|
TTI | Multi-Conductor Cables RND DISCRT 20C SHLD TWST BEIGE 28AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 11 In Stock |
|
$533.9700 / $583.3200 | Buy Now |