There are no models available for this part yet.
Overview of 7000058341 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000058341 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7000058341
|
Avnet Americas | Twisted Pair Flat Cable 20Conductors 28AWG 30.48m/91.44m Tin Plated Copper Multicolor 300V - Cable Rools/Shrink Tubing (Alt: 7000058341) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$93.3054 / $105.4718 | Buy Now | |
DISTI #
1700/20-100SF
|
TTI | Flat Cables TWISTED PAIR FLAT CABLE 20COND RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Spool | Americas - 0 |
|
$90.7500 / $119.4500 | Buy Now |