There are no models available for this part yet.
Overview of 7000058137 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000058137 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Scotch® Super Vinyl Electrical Tape - 2 in x 66 ft - 1-1/2 in Core - Black. RoHS: Compliant | 0 |
|
$20.5500 / $27.0600 | Buy Now | ||
DISTI #
10075147
|
TestEquity LLC | 3M 7000058137 Scotch Super 33+ Vinyl Electrical Tape, 2 in x 66 ft, 1-1/2 in Core, Black | 0 |
|
$23.8100 | Buy Now |
CAD Models for 7000058137 by 3M
Part Data Attributes for 7000058137 by 3M
7000058137
3M
|
|
---|---|
Samacsys Manufacturer
|
3M
|
Want to compare parts?
-
70000581373MVS
-