Part Details for 7000057948 by 3M Interconnect
Results Overview of 7000057948 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057948
|
Avnet Americas | Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubi... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8722 / $73.8161 | Buy Now |
DISTI #
3365/26-100SF
|
TTI | Flat Cables 26/CAB/RC/TYP1 28AWG/STR/.050"/100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 2 In Stock |
|
$75.2300 / $96.9300 | Buy Now |