Part Details for 7000057549 by 3M Interconnect
Overview of 7000057549 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057549
|
Avnet Americas | Shielded Flat Cable 25Conductors 28AWG 30.48m/91.44m Tin Plated Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057549) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$415.2974 / $469.4495 | Buy Now |
DISTI #
3517/25-100
|
TTI | Flat Cables .050 25C SHLD 28AWG 100 FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel |
Americas - 3 In Stock |
|
$588.5500 / $647.4100 | Buy Now |