Part Details for 7000052454 by 3M
Overview of 7000052454 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000052454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $5.2500 | Buy Now |
DISTI #
10074995
|
TestEquity LLC | 3M 7000052454 Post-it Flags 680-GN2, 1 in. x 1.7 in. (2.54 cm x 4.31 cm) Green, 2-pk | 0 |
|
$4.1200 | Buy Now |