Part Details for 7000048478 by 3M
Overview of 7000048478 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000048478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tapes Double Side Adhesive Acrylic/Rubber 50PSI Natural 200V/mil to 300V/mil Polyurethane Foam 91m RoHS: Compliant | 0 |
|
$80.7100 / $92.9000 | Buy Now |
DISTI #
10303923
|
TestEquity LLC | 3M 7000048478 Double Coated Urethane Foam Tape 4016, Off White, 1/2" x 36 yd, 62 mil, 18 rolls/Cs | 0 |
|
$61.9100 | Buy Now |