Part Details for 7000047122 by 3M Interconnect
Overview of 7000047122 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000047122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000047122
|
Mouser Electronics | Flat Cables Standard Abrasives GP Plus Wheel 854053, 6 in x 1/2 in x 1 in 9S FIN, 4ea/Case | 0 |
|
$61.4500 / $76.2500 | Order Now |
DISTI #
MMM7000047122
|
Heilind Electronics | STANDARD ABRASIVES GP PLUS WHE | Americas - 0 in Stock |
|
Buy Now |