Part Details for 7000045678 by 3M Interconnect
Overview of 7000045678 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000045678
|
Avnet Americas | SHANK 82455, 6 MM 1/4-20 EXTERNAL, 100 E - Bulk (Alt: 7000045678) Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7000045678
|
Mouser Electronics | Flat Cables 3M Roloc Shank 82455, 6 mm 1/4-20 External, 100 ea/Case | 0 |
|
$3.8200 / $4.7800 | Order Now |
DISTI #
MMM7000045678
|
Heilind Electronics | 3M ROLOC SHANK 82455, 6 MM 14- | Americas - 0 in Stock |
|
Buy Now |