There are no models available for this part yet.
Overview of 7000045052 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000045052 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7000045052-ND
|
DigiKey | WETORDRYCLOTH DISC 281W P1000 YF Min Qty: 250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4592 | Buy Now | |
DISTI #
517-7000045052
|
Mouser Electronics | Flat Cables 3M Wetordry Cloth Disc 281W, P1000 YF-weight, 8 in x NH, Die 800JM,50/Carton, 250 ea/Case | 0 |
|
$4.2700 / $5.1900 | Order Now | |
DISTI #
MMM7000045052
|
Heilind Electronics | 3M WETORDRY CLOTH DISC 281W, P | Americas - 0 in Stock |
|
Buy Now |