Part Details for 7000044858 by 3M Interconnect
Overview of 7000044858 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000044858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000044858
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 663X, 45.0 Micron Sheet, 9 in x 11 in,10/Inner, 100/Case | 0 |
|
$65.3200 / $72.3100 | Order Now |
DISTI #
MMM7000044858
|
Heilind Electronics | 718396 | Americas - 0 in Stock |
|
Buy Now |