Part Details for 7000044803 by 3M Interconnect
Overview of 7000044803 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000044803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000044803
|
Mouser Electronics | Flat Cables 3M Lapping Film 266X, 40.0 Micron PSA Sheet, 8.50 in x 11 in, 50/Inner,200/Case | 0 |
|
$2.5200 / $3.8400 | Order Now |
DISTI #
MMM7000044803
|
Heilind Electronics | 82091 | Americas - 0 in Stock |
|
Buy Now |