Part Details for 7000036238 by 3M Interconnect
Results Overview of 7000036238 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000036238 Information
7000036238 by 3M Interconnect is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 7000036238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000036238
|
Avnet Americas | 3759/14(100') - Bulk (Alt: 7000036238) Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9382 / $114.7664 | Buy Now |
DISTI #
3759/14-100
|
TTI | Flat Cables .050" 14C RND JACKTD BLACK 28AWG STRANDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 62 In Stock |
|
$120.4200 | Buy Now |