Part Details for 7000031411 by 3M
Overview of 7000031411 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (10.7/0)AWG 167.48mm 57.55mm Tin RoHS: Compliant | 0 |
|
$91.6500 / $116.2100 | Buy Now |
DISTI #
10073738
|
TestEquity LLC | 3M 7000031411 Scotchlok Copper Two Hole Long Barrel Lug 31178, up to 35 kV, 1000 kcmil, White | 0 |
|
$100.3500 | Buy Now |