Part Details for 7000031396 by 3M
Overview of 7000031396 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 60.2mm 20.6mm Tin Carton | 0 |
|
$8.6500 / $10.6900 | Buy Now |
DISTI #
10073729
|
TestEquity LLC | 3M 7000031396 Scotchlok Copper One Hole Lug 30036, up to 35 kV, 2/0 AWG, Stud Size 3/8 (10), Black | 0 |
|
$9.2300 | Buy Now |