Part Details for 7000031348 by 3M
Overview of 7000031348 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electrical Shielding Tape 24-1x15FT, 1 in x 15 ft, Electrical Tape Series | 3M 24-1X15FT RoHS: Compliant | 0 |
|
$37.2700 / $48.9200 | Buy Now |
DISTI #
7000031348
|
Avnet Abacus | 24-1X15FT (Alt: 7000031348) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
463-520
|
TestEquity LLC | 3M 7000031348 Scotch Electrical Shielding Tape, 1 in x 15 ft (25 mm x 4,6 m), 24 Series | 0 |
|
$49.1800 | Buy Now |