Part Details for 7000029048 by 3M
Overview of 7000029048 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000029048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2300 / $26.8400 | Buy Now |
DISTI #
10029997
|
TestEquity LLC | 3M 7000029048 Double Coated Tape 9737, Clear, 48 mm x 55 m, 3.5 mil, 24 rolls/Case | 0 |
|
$20.6000 | Buy Now |