Part Details for 7000028588 by 3M Interconnect
Overview of 7000028588 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000028588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000028588
|
Mouser Electronics | Flat Cables 3M Quick Fix Adhesive, 08155, 1 oz Bottle, 12 per case | 0 |
|
$34.6800 / $43.0400 | Order Now |
DISTI #
MMM7000028588
|
Heilind Electronics | 3M QUICK FIX ADHESIVE, 08155, 8155 | Americas - 0 in Stock |
|
Buy Now |