Part Details for 7000016905 by 3M
Overview of 7000016905 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000016905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73272218
|
RS | Finesse-it Buffing Pad 09357, 3in Red/White, 50 perinner | 3M 7000016905 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $7.4100 | Buy Now |
DISTI #
10072805
|
TestEquity LLC | 3M 7000016905 Finesse-it Buffing Pad 09357, 3" Red/White, 50 per inner 500 per case | 0 |
|
$3.8600 | Buy Now |