Part Details for 7000007602 by 3M Interconnect
Overview of 7000007602 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000007602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007602
|
Avnet Americas | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 7000007602) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
N10236-5212PC
|
TTI | D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$7.3800 / $11.1900 | Buy Now |