There are no models available for this part yet.
Overview of 7000006235 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000006235 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $3.7700 | Buy Now | ||
DISTI #
SL-DBR/Y-6
|
TME | Quick splice, Scotchlok, 0.5÷6mm2, 22AWG÷8AWG, screwed, max.105°C Min Qty: 1 | 799 |
|
$2.3000 / $3.2900 | Buy Now | |
DISTI #
10020447
|
TestEquity LLC | 3M 7000006235 Direct Bury Splice Kit, 18-10 AWG, Red/Yellow | 47 |
|
$3.2500 | Buy Now |