Part Details for 7000006066 by 3M Interconnect
Overview of 7000006066 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000006066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000006066
|
Avnet Americas | 3759/16(100') - Bulk (Alt: 7000006066) Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3759/16-100
|
TTI | Flat Cables .050" 16C RND JACKTD 28AWG 100FT SPL BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 37 In Stock |
|
$130.1000 / $162.2600 | Buy Now |