Part Details for 7000006061 by 3M Interconnect
Results Overview of 7000006061 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000006061 Information
7000006061 by 3M Interconnect is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7000006061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000006061
|
Avnet Americas | Round Flat Cable 14Conductors 28AWG 30.48m/91.44m 7.9mm Tinned Copper Black 300V Roll - Bulk (Alt: 7... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$149.8564 / $162.3445 | Buy Now |
DISTI #
3659/14-100
|
TTI | Flat Cables 14C 28 AWG STRANDED BLACK ROUND JACKETED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 34 In Stock |
|
$174.2300 | Buy Now |