Part Details for 7000006027 by 3M Interconnect
Overview of 7000006027 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000006027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000006027
|
Avnet Americas | 3811/40 (100') (Alt: 7000006027) Min Qty: 3 Package Multiple: 3 | 0 |
|
$173.6307 / $196.2711 | Buy Now |
DISTI #
3811/40-100
|
TTI | Flat Cables .050" 40C 10 COLOR 26AWG STRANDED Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 18 In Stock |
|
$215.8300 | Buy Now |