Part Details for 7000005963 by 3M Interconnect
Overview of 7000005963 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005963
|
Avnet Americas | Flat Cable 50Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000005963) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Container: Bulk | 0 |
|
$201.9158 / $228.2443 | Buy Now |
DISTI #
C3302/50-100
|
TTI | Flat Cables COLOR CODED FLAT 50 COND 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 4 In Stock |
|
$293.0700 | Buy Now |