Part Details for 7000005889 by 3M
Overview of 7000005889 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3M™ Scotchlok™ Aluminum One Hole Lug 40079, Up To 35 Kv, 1000 Kcmil, Brown |3M 40079 RoHS: Compliant | 0 |
|
$72.4400 / $91.1400 | Buy Now |
DISTI #
10073369
|
TestEquity LLC | 3M 7000005889 Scotchlok Aluminum One Hole Lug 40079, up to 35 kV, 1000 kcmil, Brown, 6/Case | 0 |
|
$99.9000 | Buy Now |