Part Details for 7000005804 by 3M Interconnect
Overview of 7000005804 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000005804
|
Mouser Electronics | Flat Cables 3M Motor Lead Pigtail Splice 5300, 1 kV, 1-Hole Lug Connection, Feeder:14-10 AWG , Motor Lead: 16-1/0-AWG , 1/Case | 0 |
|
$55.5500 / $58.8600 | Order Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
MMM7000005804
|
Heilind Electronics | 3M MOTOR LEAD PIGTAIL SPLICE 5 5300 | Americas - 0 in Stock |
|
Buy Now |