Part Details for 7000002240 by 3M Interconnect
Overview of 7000002240 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000002240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000002240
|
Mouser Electronics | Flat Cables 3M Doodlebug Utility Pad, 8440, 4-5/8 in x 10 in, White, 5/Box, 4,Boxes/Case | 0 |
|
$57.1700 / $64.0700 | Order Now |
DISTI #
MMM7000002240
|
Heilind Electronics | 3M DOODLEBUG UTILITY PAD, 8440 8440 | Americas - 0 in Stock |
|
Buy Now |