Part Details for 7000000773 by 3M
Overview of 7000000773 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8400 / $41.8900 | Buy Now |
DISTI #
10073065
|
TestEquity LLC | 3M 7000000773 Scotch-Brite Clean and Strip Unitized Wheel, CS-UW, 7S Extra Coarse, 3" x 1" x 7/16", 10/Case | 0 |
|
$32.7700 | Buy Now |