Part Details for 7000000685 by 3M
Overview of 7000000685 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1000 / $34.2600 | Buy Now |
DISTI #
10073159
|
TestEquity LLC | 3M 7000000685 White Super Polish Pad 4100, White, 380 mm x 82 mm, 15 in, 5 ea/Case | 0 |
|
$33.1200 | Buy Now |