There are no models available for this part yet.
Overview of 7000000679 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000000679 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4200 / $34.9800 | Buy Now | ||
DISTI #
10073086
|
TestEquity LLC | 3M 7000000679 Red Buffer Pad 5100, Red, 380 mm x 82 mm, 15 in, 5 ea/Case | 0 |
|
$26.8600 | Buy Now |