Part Details for 7000-P3231-P050500 by Murrelektronik GmbH
Results Overview of 7000-P3231-P050500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000-P3231-P050500 Information
7000-P3231-P050500 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-P3231-P050500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000P3231P050500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Power K-cod. 5pol. female 90 with cable, PUR 5x1.5 bk UL/CSA+dra... more | 0 |
|
$93.7400 | Order Now |
DISTI #
74706374
|
RS | Cordset, M12 Power K-coded. 5pol. female 90 deg. with cable, PUR 5x1.5 Black, 5 | Murrelektronik 700... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$88.0700 | Buy Now |
Part Details for 7000-P3231-P050500
7000-P3231-P050500 CAD Models
7000-P3231-P050500 Part Data Attributes
|
7000-P3231-P050500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-P3231-P050500
Murrelektronik GmbH
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP65, IP67; Rated Current (Power): 12A; Rated Voltage:600VAC | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |