Part Details for 7000-P3201-P051000 by Murrelektronik GmbH
Overview of 7000-P3201-P051000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for 7000-P3201-P051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000P3201P051000
|
Mouser Electronics | Murrelektronik M12 Power K-coded male 0 with cable, PUR 5x1.5 bk UL/CSA+drag chain 10m | 0 |
|
$144.7600 | Order Now |
DISTI #
74706382
|
RS | Cordset, M12 Power K-codeded male 0 deg. with cable, PUR 5x1.5 Black, 10m | Murrelektronik 7000-P3201-P051000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$121.4100 / $131.2500 | Buy Now |
DISTI #
7000-P3201-P051000
|
TME | Connecting cable, male, 7000 Power, IP67, 63VAC, 63VDC, 12A, 10m Min Qty: 1 | 0 |
|
$55.6000 / $63.5300 | RFQ |
Part Details for 7000-P3201-P051000
7000-P3201-P051000 CAD Models
7000-P3201-P051000 Part Data Attributes
|
7000-P3201-P051000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-P3201-P051000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |