Part Details for 7000-C0101-6150000 by Murrelektronik GmbH
Overview of 7000-C0101-6150000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-C0101-6150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-C0101-6150000-ND
|
DigiKey | CABLE DRUM, 5-CONDUCTOR-0.34, PV Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$434.9200 | Buy Now |
DISTI #
867-7000C01016150000
|
Mouser Electronics | Murrelektronik CABLE DRUM oe 355MM, PVC 5X0.34 black 100m | 0 |
|
$402.0000 | Order Now |
DISTI #
74066553
|
RS | Cable drum, 5-conductor-0.34, PVC black, UL/CSA, 100m | Murrelektronik 7000-C0101-6150000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$390.3000 | RFQ |