Part Details for 7000-99631-7961000 by Murrelektronik GmbH
Overview of 7000-99631-7961000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79610-002 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Off White | |
79610-007 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
79610-009 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Pebble Gray |
Price & Stock for 7000-99631-7961000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000996317961000
|
Mouser Electronics | Murrelektronik Push Pull RJ45 with cable, Profinet, PUR 2x2xAWG22 shielded gn UL/CSA+dragchain 10m | 0 |
|
$278.3500 | Order Now |
Part Details for 7000-99631-7961000
7000-99631-7961000 CAD Models
7000-99631-7961000 Part Data Attributes
|
7000-99631-7961000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-99631-7961000
Murrelektronik GmbH
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |