Part Details for 7000-99102-0000000 by Murrelektronik GmbH
Overview of 7000-99102-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-99102-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-99102-0000000-ND
|
DigiKey | M12 TORQUE WRENCH SET AF 13, TOR Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$203.8932 / $225.7400 | Buy Now |
DISTI #
867-7000991020000000
|
Mouser Electronics | Wrenches M12 TORQUE WRENCH SET AF 13, Torque: 0,6 Nm RoHS: Compliant | 30 |
|
$251.7300 | Buy Now |
DISTI #
74066526
|
RS | Torque Wrench set, M12-AF13, torque to 0.6Nm | Murrelektronik 7000-99102-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$244.4000 | RFQ |